Non-Gendered Contact Gold 30-36 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-RC3-1A-1E-15000

DigiKey Part Number
670-1194-2-ND - Tape & Reel (TR)
670-1194-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FI-RC3-1A-1E-15000
Description
CONN 30-36AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 30-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
30-36 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,17100 Kč31,71 Kč
252,97320 Kč74,33 Kč
502,83480 Kč141,74 Kč
1002,69820 Kč269,82 Kč
2502,52900 Kč632,25 Kč
5002,40806 Kč1 204,03 Kč
1 0002,29277 Kč2 292,77 Kč
2 5002,14902 Kč5 372,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,89366 Kč28 404,90 Kč
30 0001,80329 Kč54 098,70 Kč
45 0001,75244 Kč78 859,80 Kč
75 0001,69045 Kč126 783,75 Kč
105 0001,65082 Kč173 336,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč