
FA5S030HP1 | |
|---|---|
DigiKey Part Number | 670-1705-ND |
Manufacturer | |
Manufacturer Product Number | FA5S030HP1 |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JAE Electronics | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.8A per Contact |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.057" (1.45mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046240030001800+ | KYOCERA AVX | 0 | 478-046240030001800+-ND | 16,32518 Kč | Similar |
| FFC2B35-30-G | GCT | 1 225 | 2073-FFC2B35-30-GCT-ND | 12,60000 Kč | Similar |
| FH12-30S-0.5SH(55) | Hirose Electric Co Ltd | 11 493 | HFJ130CT-ND | 44,31000 Kč | Similar |
| FH12A-30S-0.5SH(55) | Hirose Electric Co Ltd | 1 096 | HFK130CT-ND | 41,16000 Kč | Similar |
| FH12S-30S-0.5SH(55) | Hirose Electric Co Ltd | 11 409 | HFA130CT-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

