



FH12-30S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ130TR-ND - Tape & Reel (TR) HFJ130CT-ND - Cut Tape (CT) HFJ130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-30S-0.5SH(55) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-30S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 33,52540 Kč | 1 676,27 Kč |
| 100 | 31,92330 Kč | 3 192,33 Kč |
| 250 | 29,92300 Kč | 7 480,75 Kč |
| 500 | 28,49428 Kč | 14 247,14 Kč |
| 1 000 | 27,41268 Kč | 27 412,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,79613 Kč | 57 592,26 Kč |
| 4 000 | 27,42297 Kč | 109 691,88 Kč |
| 6 000 | 26,65042 Kč | 159 902,52 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











