
ES5S001JFAR5500 | |
|---|---|
DigiKey Part Number | 670-2621-2-ND - Tape & Reel (TR) 670-2621-1-ND - Cut Tape (CT) 670-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5S001JFAR5500 |
Description | CONN SSL SOCKET CONTACT SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ES5S001JFAR5500 Models |
Category | Termination Solder |
Manufacturer JAE Electronics | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Holder |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Current Rating (Amps) 4A |
Connector Type Contact, Socket | Mating Cycles 20 |
Number of Positions 1 | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 25 | 6,66560 Kč | 166,64 Kč |
| 50 | 6,34840 Kč | 317,42 Kč |
| 100 | 6,04600 Kč | 604,60 Kč |
| 250 | 5,66604 Kč | 1 416,51 Kč |
| 500 | 5,39490 Kč | 2 697,45 Kč |
| 1 000 | 5,13713 Kč | 5 137,13 Kč |
| 2 500 | 4,81537 Kč | 12 038,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 4,55477 Kč | 25 051,24 Kč |
| 11 000 | 4,33743 Kč | 47 711,73 Kč |
| 16 500 | 4,21514 Kč | 69 549,81 Kč |
| 27 500 | 4,06603 Kč | 111 815,82 Kč |
| 38 500 | 3,97072 Kč | 152 872,72 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



