
ES5S001JF1R5500 | |
|---|---|
DigiKey Part Number | 670-2615-2-ND - Tape & Reel (TR) 670-2615-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES5S001JF1R5500 |
Description | CONN SSL SOCKET CONTACT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Contact Finish Tin |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fastening Type Latch Holder |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Style Board to Cable/Wire | Current Rating (Amps) 4A |
Connector Type Contact, Socket | Mating Cycles 20 |
Number of Positions 1 | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES5S001JFAR5500 | JAE Electronics | 5 500 | 670-2621-1-ND | 8,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 8,25880 Kč | 206,47 Kč |
| 50 | 7,86260 Kč | 393,13 Kč |
| 100 | 7,48710 Kč | 748,71 Kč |
| 250 | 7,01828 Kč | 1 754,57 Kč |
| 500 | 6,68294 Kč | 3 341,47 Kč |
| 1 000 | 6,36364 Kč | 6 363,64 Kč |
| 2 500 | 5,96492 Kč | 14 912,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 5,64213 Kč | 31 031,72 Kč |
| 11 000 | 5,37293 Kč | 59 102,23 Kč |
| 16 500 | 5,22151 Kč | 86 154,92 Kč |
| 27 500 | 5,03683 Kč | 138 512,83 Kč |
| 38 500 | 4,91877 Kč | 189 372,65 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






