
ES5P09K5F1 | |
|---|---|
DigiKey Part Number | 670-2614-2-ND - Tape & Reel (TR) 670-2614-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES5P09K5F1 |
Description | CONN SSL PLG CONT 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 24-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Fastening Type Latch Lock |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 105°C |
Connector Type Contact, Plug | Current Rating (Amps) 4A |
Number of Positions 1 | Mating Cycles 20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES5P09K5FA | JAE Electronics | 14 735 | 670-2620-1-ND | 2,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,32760 Kč | 58,19 Kč |
| 50 | 2,21480 Kč | 110,74 Kč |
| 100 | 2,10850 Kč | 210,85 Kč |
| 250 | 1,97628 Kč | 494,07 Kč |
| 500 | 1,88158 Kč | 940,79 Kč |
| 1 000 | 1,79170 Kč | 1 791,70 Kč |
| 2 500 | 1,67937 Kč | 4 198,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,53411 Kč | 13 806,99 Kč |
| 18 000 | 1,46087 Kč | 26 295,66 Kč |
| 27 000 | 1,41966 Kč | 38 330,82 Kč |
| 45 000 | 1,36942 Kč | 61 623,90 Kč |
| 63 000 | 1,33731 Kč | 84 250,53 Kč |
| 90 000 | 1,30410 Kč | 117 369,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




