
ES5P09K4F2 | |
|---|---|
DigiKey Part Number | 670-ES5P09K4F2TR-ND - Tape & Reel (TR) 670-ES5P09K4F2CT-ND - Cut Tape (CT) 670-ES5P09K4F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5P09K4F2 |
Description | CONN SSL PLUG CONT 22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ES5P09K4F2 Models |
Category | Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Fastening Type Latch Lock |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 105°C |
Connector Type Contact, Plug | Current Rating (Amps) 4A |
Number of Positions 1 | Mating Cycles 20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,78940 Kč | 89,47 Kč |
| 100 | 1,70180 Kč | 170,18 Kč |
| 250 | 1,59588 Kč | 398,97 Kč |
| 500 | 1,51954 Kč | 759,77 Kč |
| 1 000 | 1,44675 Kč | 1 446,75 Kč |
| 2 500 | 1,35602 Kč | 3 390,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,23872 Kč | 11 148,48 Kč |
| 18 000 | 1,17956 Kč | 21 232,08 Kč |
| 27 000 | 1,14630 Kč | 30 950,10 Kč |
| 45 000 | 1,10572 Kč | 49 757,40 Kč |
| 63 000 | 1,07979 Kč | 68 026,77 Kč |
| 90 000 | 1,05297 Kč | 94 767,30 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



