USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
DX07W024JA1R1000_View2
DX07W024JA1R1000
DX07W024JA1R1000

DX07W024JA1R1000

DigiKey Part Number
670-3100-2-ND - Tape & Reel (TR)
670-3100-1-ND - Cut Tape (CT)
670-3100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07W024JA1R1000
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DX07W024JA1R1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
JAE Electronics
Ingress Protection
IPX8 - Waterproof
Series
Operating Temperature
-30°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
48V
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Contact Finish
Gold
Mounting Type
Board Edge, Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,38000 Kč82,38 Kč
1069,97000 Kč699,70 Kč
2565,57800 Kč1 639,45 Kč
5062,44140 Kč3 122,07 Kč
10059,45900 Kč5 945,90 Kč
25055,73592 Kč13 933,98 Kč
50053,07600 Kč26 538,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,54414 Kč50 544,14 Kč
2 00048,13377 Kč96 267,54 Kč
3 00046,77791 Kč140 333,73 Kč
Manufacturers Standard Package
Unit Price without VAT:82,38000 Kč
Unit Price with VAT:99,67980 Kč