
OPB815L | |
|---|---|
DigiKey Part Number | 365-1713-ND |
Manufacturer | |
Manufacturer Product Number | OPB815L |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB815L Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.375" (9.53mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 100 | 59,84430 Kč | 5 984,43 Kč |
| 250 | 57,53452 Kč | 14 383,63 Kč |
| 500 | 55,64512 Kč | 27 822,56 Kč |
| 1 000 | 55,11975 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |






