USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
USB Type-C Connectors DX07 Series

DX07S016JA1R1500

DigiKey Part Number
670-DX07S016JA1R1500TR-ND - Tape & Reel (TR)
670-DX07S016JA1R1500CT-ND - Cut Tape (CT)
670-DX07S016JA1R1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S016JA1R1500
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S016JA1R1500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,73300 Kč297,33 Kč
2527,86840 Kč696,71 Kč
5026,53300 Kč1 326,65 Kč
10025,26480 Kč2 526,48 Kč
25023,68072 Kč5 920,18 Kč
50022,55018 Kč11 275,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,86823 Kč31 302,35 Kč
3 00019,87272 Kč59 618,16 Kč
4 50019,31275 Kč86 907,38 Kč
7 50018,62968 Kč139 722,60 Kč
10 50018,19315 Kč191 028,07 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč