1 Position Rectangular Housing Connector Socket Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW05S01CZZ2

DigiKey Part Number
670-2859-ND
Manufacturer
Manufacturer Product Number
DW05S01CZZ2
Description
CONN SOCKET HSG 1POS IVORY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Socket Ivory
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Friction Lock
Packaging
Tray
Color
Ivory
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10779,36785 Kč8 492,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,36785 Kč
Unit Price with VAT:96,03510 Kč