
DW05S01CAG1 | |
|---|---|
DigiKey Part Number | 670-2857-ND |
Manufacturer | |
Manufacturer Product Number | DW05S01CAG1 |
Description | CONN SOCKET 2AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 2 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 177,67850 Kč | 10 660,71 Kč |
| Unit Price without VAT: | 177,67850 Kč |
|---|---|
| Unit Price with VAT: | 214,99099 Kč |



