
DW05P01CZZ2 | |
|---|---|
DigiKey Part Number | 670-2855-ND |
Manufacturer | |
Manufacturer Product Number | DW05P01CZZ2 |
Description | CONN PLUG HSG 1POS IVORY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Plug Ivory |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Ivory |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 86,32707 Kč | 8 546,38 Kč |
| Unit Price without VAT: | 86,32707 Kč |
|---|---|
| Unit Price with VAT: | 104,45575 Kč |



