
DW05P01CAG1 | |
|---|---|
DigiKey Part Number | 670-2856-ND |
Manufacturer | |
Manufacturer Product Number | DW05P01CAG1 |
Description | CONN PIN 2AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 2 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 187,05533 Kč | 8 417,49 Kč |
| Unit Price without VAT: | 187,05533 Kč |
|---|---|
| Unit Price with VAT: | 226,33695 Kč |



