1 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Rectangular Housing Connector Plug Black
DW05P01CZZ1 (back)

DW05P01CZZ1

DigiKey Part Number
670-2854-ND
Manufacturer
Manufacturer Product Number
DW05P01CZZ1
Description
CONN PLUG HSG 1POS BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Tray
Color
Black
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,50000 Kč119,50 Kč
10101,50400 Kč1 015,04 Kč
2595,13440 Kč2 378,36 Kč
5090,59220 Kč4 529,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,50000 Kč
Unit Price with VAT:144,59500 Kč