
DF02R050NA3 | |
|---|---|
DigiKey Part Number | DF02R050NA3-ND |
Manufacturer | |
Manufacturer Product Number | DF02R050NA3 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF02R050NA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,85100 Kč | 1 058,51 Kč |
| 25 | 99,21120 Kč | 2 480,28 Kč |
| 50 | 94,47420 Kč | 4 723,71 Kč |
| 100 | 89,96380 Kč | 8 996,38 Kč |
| 300 | 83,25497 Kč | 24 976,49 Kč |
| 500 | 80,30938 Kč | 40 154,69 Kč |
| 1 000 | 76,47913 Kč | 76 479,13 Kč |
| 2 500 | 71,69650 Kč | 179 241,25 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |







