



1924017 | |
|---|---|
DigiKey Part Number | 277-14396-ND |
Manufacturer | |
Manufacturer Product Number | 1924017 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1924017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 400 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 99,02700 Kč | 990,27 Kč |
| 25 | 97,48960 Kč | 2 437,24 Kč |
| 50 | 96,50680 Kč | 4 825,34 Kč |
| 100 | 95,66480 Kč | 9 566,48 Kč |
| 250 | 90,31576 Kč | 22 578,94 Kč |
| 500 | 85,81798 Kč | 42 908,99 Kč |
| 1 000 | 82,30040 Kč | 82 300,40 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |























