
DF02P050F22A1 | |
|---|---|
DigiKey Part Number | 670-2771-ND |
Manufacturer | |
Manufacturer Product Number | DF02P050F22A1 |
Description | CONN PLUG 50POS STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 282,33900 Kč | 2 823,39 Kč |
| 25 | 264,65040 Kč | 6 616,26 Kč |
| 50 | 252,02220 Kč | 12 601,11 Kč |
| 100 | 239,99450 Kč | 23 999,45 Kč |
| 300 | 222,10843 Kč | 66 632,53 Kč |
| 500 | 214,25478 Kč | 107 127,39 Kč |
| 1 000 | 204,04303 Kč | 204 043,03 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |






