
DF02P036F22A1 | |
|---|---|
DigiKey Part Number | 670-2770-ND |
Manufacturer | |
Manufacturer Product Number | DF02P036F22A1 |
Description | CONN PLUG 36POS STR SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 197,91880 Kč | 9 895,94 Kč |
| Unit Price without VAT: | 197,91880 Kč |
|---|---|
| Unit Price with VAT: | 239,48175 Kč |



