36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02R036NA3

DigiKey Part Number
DF02R036NA3-ND
Manufacturer
Manufacturer Product Number
DF02R036NA3
Description
CONN RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10086,85610 Kč8 685,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,85610 Kč
Unit Price with VAT:105,09588 Kč