36 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02F036A11

DigiKey Part Number
670-2776-ND
Manufacturer
Manufacturer Product Number
DF02F036A11
Description
CONN BACKSHELL 36POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Cable Clamp
Features
Spring Lock
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40267,17325 Kč10 686,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,17325 Kč
Unit Price with VAT:323,27963 Kč