
DF02HCLP12B | |
|---|---|
DigiKey Part Number | 670-2784-ND |
Manufacturer | |
Manufacturer Product Number | DF02HCLP12B |
Description | CLAMP PLATE CABLE DIA 7.5-8.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Clamping Plate For DF02 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clamping Plate | |
For Use With/Related Products | DF02 Series | |
Features | - | |
Number of Positions | 36, 50, 68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,72350 Kč | 7 851,15 Kč |
| Unit Price without VAT: | 8,72350 Kč |
|---|---|
| Unit Price with VAT: | 10,55544 Kč |




