Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDU-50PF-F0 | |
|---|---|
DigiKey Part Number | DDU-50PF-F0-ND |
Manufacturer | |
Manufacturer Product Number | DDU-50PF-F0 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157480-5 | TE Connectivity Aerospace, Defense and Marine | 0 | A123748-ND | 0,00000 Kč | Parametric Equivalent |
| 167296-1 | TE Connectivity AMP Connectors | 497 | A104953-ND | 218,38000 Kč | Parametric Equivalent |
| 1757819-5 | TE Connectivity Aerospace, Defense and Marine | 0 | A34124-ND | 521,80000 Kč | Parametric Equivalent |
| 1757821-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1206-ND | 1 006,00160 Kč | Parametric Equivalent |
| 205170-1 | TE Connectivity Aerospace, Defense and Marine | 703 | 1122-1147-ND | 512,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 137,75519 Kč | 66 122,49 Kč |
| Unit Price without VAT: | 137,75519 Kč |
|---|---|
| Unit Price with VAT: | 166,68378 Kč |














