Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1757821-5 | |
|---|---|
DigiKey Part Number | 1122-1206-ND |
Manufacturer | |
Manufacturer Product Number | 1757821-5 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1757821-5 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Shell Finish Thickness 20µin (0.51µm) |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Plug for Male Contacts | Color Blue |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205170-1 | TE Connectivity Aerospace, Defense and Marine | 703 | 1122-1147-ND | 512,77000 Kč | Parametric Equivalent |
| 206804-2 | TE Connectivity Aerospace, Defense and Marine | 17 | A34499-ND | 3 786,99000 Kč | Parametric Equivalent |
| 2335889-5 | TE Connectivity Aerospace, Defense and Marine | 4 | A144842-ND | 603,48000 Kč | Parametric Equivalent |
| 167296-1 | TE Connectivity AMP Connectors | 487 | A104953-ND | 218,38000 Kč | Parametric Equivalent |
| RD50M00000/AA | Amphenol Positronic | 14 | 4306-RD50M00000/AA-ND | 1 207,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 006,00160 Kč | 100 600,16 Kč |
| Unit Price without VAT: | 1 006,00160 Kč |
|---|---|
| Unit Price with VAT: | 1 217,26194 Kč |








