
CT150-2B-JL05 | |
|---|---|
DigiKey Part Number | CT150-2B-JL05-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2B-JL05 |
Description | TOOL HAND CRIMPER 22-26AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 699,72000 Kč | 40 699,72 Kč |
| Unit Price without VAT: | 40 699,72000 Kč |
|---|---|
| Unit Price with VAT: | 49 246,66120 Kč |



