
ST-JL05-20P-C2-100 | |
|---|---|
DigiKey Part Number | 670-2060-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20P-C2-100 |
Description | CONTACT PIN 22-26AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 20 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.13 ~ 0.3mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 11,02840 Kč | 275,71 Kč |
| 50 | 10,50280 Kč | 525,14 Kč |
| 100 | 10,00020 Kč | 1 000,02 Kč |
| 250 | 9,37248 Kč | 2 343,12 Kč |
| 500 | 8,92448 Kč | 4 462,24 Kč |
| 1 000 | 8,49820 Kč | 8 498,20 Kč |
| 2 500 | 7,96588 Kč | 19 914,70 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



