
ST-JL05-20S-C2-100 | |
|---|---|
DigiKey Part Number | 670-2062-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20S-C2-100 |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 20 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.13 ~ 0.3mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,24400 Kč | 142,44 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 50 | 12,71360 Kč | 635,68 Kč |
| 100 | 12,10660 Kč | 1 210,66 Kč |
| 250 | 11,34788 Kč | 2 836,97 Kč |
| 500 | 10,80606 Kč | 5 403,03 Kč |
| 1 000 | 10,28990 Kč | 10 289,90 Kč |
| 2 500 | 9,64558 Kč | 24 113,95 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |




