
WJ-DM 20/4X5 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM20/4X5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 20/4X5 |
Description | MULTI HOLE SEALING INSERT M20 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,61400 Kč | 73,07 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 50 | 11,65800 Kč | 582,90 Kč |
| 100 | 10,97150 Kč | 1 097,15 Kč |
| 250 | 10,17312 Kč | 2 543,28 Kč |
| 500 | 9,64354 Kč | 4 821,77 Kč |
| 1 000 | 9,16962 Kč | 9 169,62 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











