
WJ-DM 20/2X6 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM20/2X6-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 20/2X6 |
Description | MULTI HOLE SEALING INSERT M20 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 2 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 15,11800 Kč | 75,59 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 25 | 12,85920 Kč | 321,48 Kč |
| 50 | 12,06120 Kč | 603,06 Kč |
| 100 | 11,35150 Kč | 1 135,15 Kč |
| 250 | 10,52840 Kč | 2 632,10 Kč |
| 500 | 9,98160 Kč | 4 990,80 Kč |
| 1 000 | 9,49257 Kč | 9 492,57 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


