Sealing Plug For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WJ-D VPA 6

DigiKey Part Number
2291-WJ-DVPA6-ND
Manufacturer
Manufacturer Product Number
WJ-D VPA 6
Description
BLANKING PLUG FOR CABLE GLAND PG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sealing Plug For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Sealing Plug
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
58,75600 Kč43,78 Kč
108,12500 Kč81,25 Kč
257,40960 Kč185,24 Kč
506,93800 Kč346,90 Kč
1006,51080 Kč651,08 Kč
2506,01860 Kč1 504,65 Kč
5005,69192 Kč2 845,96 Kč
1 0005,39996 Kč5 399,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč