
M25M20 PA | |
|---|---|
DigiKey Part Number | 2291-M25M20PA-ND |
Manufacturer | |
Manufacturer Product Number | M25M20 PA |
Description | REDUCER M25/M20 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M25 to M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 20,22520 Kč | 505,63 Kč |
| 50 | 19,25940 Kč | 962,97 Kč |
| 100 | 18,33760 Kč | 1 833,76 Kč |
| 300 | 16,96850 Kč | 5 090,55 Kč |
| 500 | 16,36710 Kč | 8 183,55 Kč |
| 1 000 | 15,58577 Kč | 15 585,77 Kč |
| 2 500 | 14,61024 Kč | 36 525,60 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










