09670090442 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 218,15000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 200,66100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 20
Unit Price: 178,52000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 36
Unit Price: 230,24000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 183,24060 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 87,19270 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 215
Unit Price: 137,44000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 108,59250 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 64
Unit Price: 168,10000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 265,00400 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 106,34911 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 161,15278 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 187,49100 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 151
Unit Price: 100,73000 Kč
Datasheet
9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090442

DigiKey Part Number
1195-2633-ND
Manufacturer
Manufacturer Product Number
09670090442
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670090442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
HARTING
Shielding
Unshielded
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (70)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03309AAmphenol CONEC0626-1901-ND218,15000 KčParametric Equivalent
165X03309AEAmphenol CONEC0626-165X03309AE-ND200,66100 KčParametric Equivalent
165X10139XEAmphenol CONEC20626-1187-ND178,52000 KčParametric Equivalent
165X10239XAmphenol CONEC36165X10239X-ND230,24000 KčParametric Equivalent
165X10239XEAmphenol CONEC0626-165X10239XE-ND183,24060 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
1096,81100 Kč968,11 Kč
2590,74640 Kč2 268,66 Kč
5086,41260 Kč4 320,63 Kč
10082,28750 Kč8 228,75 Kč
25077,13616 Kč19 284,04 Kč
50073,45640 Kč36 728,20 Kč
1 00069,95268 Kč69 952,68 Kč
2 50065,57828 Kč163 945,70 Kč
Manufacturers Standard Package
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč