
M20M16 PA | |
|---|---|
DigiKey Part Number | 2291-M20M16PA-ND |
Manufacturer | |
Manufacturer Product Number | M20M16 PA |
Description | REDUCER M20/M16 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Features | M20 to M16 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,32400 Kč | 153,24 Kč |
| 25 | 14,36440 Kč | 359,11 Kč |
| 50 | 13,67820 Kč | 683,91 Kč |
| 100 | 13,02570 Kč | 1 302,57 Kč |
| 300 | 12,05253 Kč | 3 615,76 Kč |
| 500 | 11,62550 Kč | 5 812,75 Kč |
| 1 000 | 11,07020 Kč | 11 070,20 Kč |
| 2 500 | 10,37714 Kč | 25 942,85 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



