Cable Gland Stainless Steel M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K257-1025-00

DigiKey Part Number
2291-K257-1025-00-ND
Manufacturer
Manufacturer Product Number
K257-1025-00
Description
CABLE GLND 14-20.5MM M25 S STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.551" (14.00mm)
Outside Cable Diameter (Max)
0.807" (20.50mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1911,31000 Kč911,31 Kč
10774,61600 Kč7 746,16 Kč
25726,12760 Kč18 153,19 Kč
50691,49360 Kč34 574,68 Kč
100658,52040 Kč65 852,04 Kč
250617,34792 Kč154 336,98 Kč
Manufacturers Standard Package
Unit Price without VAT:911,31000 Kč
Unit Price with VAT:1 102,68510 Kč