
50.225 ES | |
|---|---|
DigiKey Part Number | 2291-50.225ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.225 ES |
Description | LOCKNUT M25X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M25 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M25 Thread - Cable Glands | |
Material | Stainless Steel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,68500 Kč | 926,85 Kč |
| 25 | 86,87280 Kč | 2 171,82 Kč |
| 50 | 82,71960 Kč | 4 135,98 Kč |
| 100 | 78,76980 Kč | 7 876,98 Kč |
| 250 | 73,83736 Kč | 18 459,34 Kč |
| 500 | 70,31390 Kč | 35 156,95 Kč |
| 1 000 | 66,96010 Kč | 66 960,10 Kč |
| 2 500 | 62,77302 Kč | 156 932,55 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |



