
50.625 ES | |
|---|---|
DigiKey Part Number | 2291-50.625ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 ES |
Description | CABLE GLAND 11-16MM M25 S STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,08000 Kč | 818,08 Kč |
| 10 | 695,24400 Kč | 6 952,44 Kč |
| 25 | 651,71920 Kč | 16 292,98 Kč |
| 50 | 620,62940 Kč | 31 031,47 Kč |
| 100 | 591,03070 Kč | 59 103,07 Kč |
| 250 | 554,07844 Kč | 138 519,61 Kč |
| Unit Price without VAT: | 818,08000 Kč |
|---|---|
| Unit Price with VAT: | 989,87680 Kč |


