6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-929504-2

DigiKey Part Number
1-929504-2-ND
Manufacturer
Manufacturer Product Number
1-929504-2
Description
CONN RCPT HSG 6POS 5.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-929504-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,46200 Kč164,62 Kč
2515,42920 Kč385,73 Kč
5014,69020 Kč734,51 Kč
10013,98890 Kč1 398,89 Kč
25013,11284 Kč3 278,21 Kč
50012,48584 Kč6 242,92 Kč
2 00011,32212 Kč22 644,24 Kč
4 00010,78190 Kč43 127,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč