
K152-1032-00-67 | |
|---|---|
DigiKey Part Number | 2291-K152-1032-00-67-ND |
Manufacturer | |
Manufacturer Product Number | K152-1032-00-67 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,91000 Kč | 229,91 Kč |
| 10 | 195,41000 Kč | 1 954,10 Kč |
| 25 | 183,15920 Kč | 4 578,98 Kč |
| 50 | 174,41260 Kč | 8 720,63 Kč |
| 100 | 166,09010 Kč | 16 609,01 Kč |
| 250 | 155,69628 Kč | 38 924,07 Kč |
| 500 | 148,27188 Kč | 74 135,94 Kč |
| 1 000 | 141,20346 Kč | 141 203,46 Kč |
| Unit Price without VAT: | 229,91000 Kč |
|---|---|
| Unit Price with VAT: | 278,19110 Kč |


