
K152-1025-00-37 | |
|---|---|
DigiKey Part Number | 2291-K152-1025-00-37-ND |
Manufacturer | |
Manufacturer Product Number | K152-1025-00-37 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 136,80200 Kč | 1 368,02 Kč |
| 25 | 128,22200 Kč | 3 205,55 Kč |
| 50 | 122,09920 Kč | 6 104,96 Kč |
| 100 | 116,27010 Kč | 11 627,01 Kč |
| 250 | 108,99220 Kč | 27 248,05 Kč |
| 500 | 103,79396 Kč | 51 896,98 Kč |
| 1 000 | 98,84410 Kč | 98 844,10 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |


