
K152-1016-00-24 | |
|---|---|
DigiKey Part Number | 2291-K152-1016-00-24-ND |
Manufacturer | |
Manufacturer Product Number | K152-1016-00-24 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.157" (4.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,43600 Kč | 874,36 Kč |
| 25 | 81,95920 Kč | 2 048,98 Kč |
| 50 | 78,04120 Kč | 3 902,06 Kč |
| 100 | 74,31610 Kč | 7 431,61 Kč |
| 300 | 68,77263 Kč | 20 631,79 Kč |
| 500 | 66,33898 Kč | 33 169,49 Kč |
| 1 000 | 63,17500 Kč | 63 175,00 Kč |
| 2 500 | 59,22368 Kč | 148 059,20 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


