
K152-1032-00-48 | |
|---|---|
DigiKey Part Number | 2291-K152-1032-00-48-ND |
Manufacturer | |
Manufacturer Product Number | K152-1032-00-48 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,16900 Kč | 2 101,69 Kč |
| 25 | 197,00320 Kč | 4 925,08 Kč |
| 50 | 187,59620 Kč | 9 379,81 Kč |
| 100 | 178,64050 Kč | 17 864,05 Kč |
| 250 | 167,46240 Kč | 41 865,60 Kč |
| 500 | 159,47688 Kč | 79 738,44 Kč |
| 1 000 | 151,87475 Kč | 151 874,75 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |



