
K152-1020-00-45 | |
|---|---|
DigiKey Part Number | 2291-K152-1020-00-45-ND |
Manufacturer | |
Manufacturer Product Number | K152-1020-00-45 |
Description | WADI ONE CABLE GLAND WITH MULTI- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,30000 Kč | 993,00 Kč |
| 25 | 93,06320 Kč | 2 326,58 Kč |
| 50 | 88,62000 Kč | 4 431,00 Kč |
| 100 | 84,38890 Kč | 8 438,89 Kč |
| 250 | 79,10536 Kč | 19 776,34 Kč |
| 500 | 75,33116 Kč | 37 665,58 Kč |
| 1 000 | 71,73841 Kč | 71 738,41 Kč |
| 2 500 | 67,25214 Kč | 168 130,35 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |


