
50.663 PA/RSW | |
|---|---|
DigiKey Part Number | 2291-50.663PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 PA/RSW |
Description | CABLE GLAND 27-48MM M63 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.890" (48.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,20000 Kč | 477,20 Kč |
| 10 | 405,63400 Kč | 4 056,34 Kč |
| 25 | 380,23880 Kč | 9 505,97 Kč |
| 50 | 362,09360 Kč | 18 104,68 Kč |
| 100 | 344,82220 Kč | 34 482,22 Kč |
| 250 | 323,25224 Kč | 80 813,06 Kč |
| 500 | 307,84572 Kč | 153 922,86 Kč |
| Unit Price without VAT: | 477,20000 Kč |
|---|---|
| Unit Price with VAT: | 577,41200 Kč |



