
50.263 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.263PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.263 PA/SW |
Description | LOCKNUT M 63X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M63 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M63 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,08540 Kč | 2 054,27 Kč |
| Unit Price without VAT: | 41,08540 Kč |
|---|---|
| Unit Price with VAT: | 49,71333 Kč |




