
50.612 PA/SWL | |
|---|---|
DigiKey Part Number | 2291-50.612PA/SWL-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 PA/SWL |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M12x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,60720 Kč | 365,18 Kč |
| 50 | 13,90640 Kč | 695,32 Kč |
| 100 | 13,24320 Kč | 1 324,32 Kč |
| 300 | 12,25330 Kč | 3 675,99 Kč |
| 500 | 11,81922 Kč | 5 909,61 Kč |
| 1 000 | 11,25488 Kč | 11 254,88 Kč |
| 2 500 | 10,55030 Kč | 26 375,75 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |






