
50.612 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.612PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 PA7035L |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,70680 Kč | 367,67 Kč |
| 50 | 14,00140 Kč | 700,07 Kč |
| 100 | 13,33370 Kč | 1 333,37 Kč |
| 300 | 12,33703 Kč | 3 701,11 Kč |
| 500 | 11,89998 Kč | 5 949,99 Kč |
| 1 000 | 11,33178 Kč | 11 331,78 Kč |
| 2 500 | 10,62238 Kč | 26 555,95 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



