Cable Gland Stainless Steel M12x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.612 ES

DigiKey Part Number
2291-50.612ES-ND
Manufacturer
Manufacturer Product Number
50.612 ES
Description
CABLE GLAND 3-6MM M12 S STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
M12x1.5
Thread Length
0.197" (5.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1336,81000 Kč336,81 Kč
10286,14000 Kč2 861,40 Kč
25268,22840 Kč6 705,71 Kč
50255,41960 Kč12 770,98 Kč
100243,23450 Kč24 323,45 Kč
250228,01728 Kč57 004,32 Kč
500217,14620 Kč108 573,10 Kč
1 000206,79691 Kč206 796,91 Kč
Manufacturers Standard Package
Unit Price without VAT:336,81000 Kč
Unit Price with VAT:407,54010 Kč