
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.158" (4.01mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,96000 Kč | 3 129,96 Kč |
| 10 | 2 660,65700 Kč | 26 606,57 Kč |
| 25 | 2 494,24320 Kč | 62 356,08 Kč |
| 50 | 2 375,36100 Kč | 118 768,05 Kč |
| Unit Price without VAT: | 3 129,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 787,25160 Kč |


