Locknut For M12 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.212 ES

DigiKey Part Number
2291-50.212ES-ND
Manufacturer
Manufacturer Product Number
50.212 ES
Description
LOCKNUT M12X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For M12 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
M12 Thread - Cable Glands
Material
Stainless Steel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,11500 Kč571,15 Kč
2553,52800 Kč1 338,20 Kč
5050,96640 Kč2 548,32 Kč
10048,53270 Kč4 853,27 Kč
25045,49260 Kč11 373,15 Kč
50043,32140 Kč21 660,70 Kč
1 00041,25435 Kč41 254,35 Kč
2 50038,67370 Kč96 684,25 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč