502xxPA7001_02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.220 PA7001

DigiKey Part Number
2291-50.220PA7001-ND
Manufacturer
Manufacturer Product Number
50.220 PA7001
Description
HEXAGONAL LOCKNUT M20X1,5 - POLY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
M20 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
56,04000 Kč30,20 Kč
105,60300 Kč56,03 Kč
255,09080 Kč127,27 Kč
504,75760 Kč237,88 Kč
1004,45550 Kč445,55 Kč
3004,04587 Kč1 213,76 Kč
5003,87854 Kč1 939,27 Kč
1 0003,67275 Kč3 672,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč